There are no models available for this part yet.
Overview of ECEC2SP271DA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for ECEC2SP271DA by Panasonic Electronic Components
Part Data Attributes for ECEC2SP271DA by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
737 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.01025 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
420 V
|
Ripple Current
|
1670 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECEC2SP271DA
This table gives cross-reference parts and alternative options found for ECEC2SP271DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2SP271DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43501A0277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2SP271DA vs B43501A0277M067 |
380LX271M420K032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | ECEC2SP271DA vs 380LX271M420K032D |
B43501A0277M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2SP271DA vs B43501A0277M080 |
B43501A0277M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2SP271DA vs B43501A0277M067 |
B43501A0277M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2SP271DA vs B43501A0277M000 |
B43501A0277M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2SP271DA vs B43501A0277M087 |
B43501A0277M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2SP271DA vs B43501A0277M062 |
420USC270MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECEC2SP271DA vs 420USC270MEFCSN30X35 |
420USC270MOOESN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECEC2SP271DA vs 420USC270MOOESN30X35 |
ESMM421VSN271MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ECEC2SP271DA vs ESMM421VSN271MR35S |