Part Details for ECEC2SP151BB by Panasonic Electronic Components
Overview of ECEC2SP151BB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2SP151BB
ECEC2SP151BB CAD Models
ECEC2SP151BB Part Data Attributes
|
ECEC2SP151BB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2SP151BB
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.752994 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1160 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2SP151BB
This table gives cross-reference parts and alternative options found for ECEC2SP151BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2SP151BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLR151M420V20X40LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 150uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | ECEC2SP151BB vs NRLR151M420V20X40LF |
420USR150M20X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2SP151BB vs 420USR150M20X45 |
420USR150M22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2SP151BB vs 420USR150M22X35 |
420USR150OOE20X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount | Rubycon Corporation | ECEC2SP151BB vs 420USR150OOE20X45 |
420USR150MMN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2SP151BB vs 420USR150MMN25X30 |
420USG150M25X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | ECEC2SP151BB vs 420USG150M25X25 |
420USR150MMN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2SP151BB vs 420USR150MMN30X25 |
420USR150MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2SP151BB vs 420USR150MSN30X25 |
420USR150MMN20X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2SP151BB vs 420USR150MMN20X45 |
420USR150MSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2SP151BB vs 420USR150MSN25X30 |