Part Details for ECEC2SB271DA by Panasonic Electronic Components
Overview of ECEC2SB271DA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2SB271DA
ECEC2SB271DA CAD Models
ECEC2SB271DA Part Data Attributes
|
ECEC2SB271DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2SB271DA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 675 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.01025 mA | |
Length | 40 mm | |
Manufacturer Series | TS-HB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1190 mA | |
Series | ECE-CB | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2SB271DA
This table gives cross-reference parts and alternative options found for ECEC2SB271DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2SB271DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGUW6271MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | ECEC2SB271DA vs LGUW6271MEKB |
EKMM421LIN271MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | ECEC2SB271DA vs EKMM421LIN271MR40S |
B43504A0277M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ECEC2SB271DA vs B43504A0277M002 |
EETED2S271KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2SB271DA vs EETED2S271KJ |
B43504A0277M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2SB271DA vs B43504A0277M087 |
LASW6271MELB40 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | ECEC2SB271DA vs LASW6271MELB40 |
B43504A0277M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2SB271DA vs B43504A0277M060 |
LG420M0270BPF43040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | ECEC2SB271DA vs LG420M0270BPF43040 |
B43504A0277M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, CAN | TDK Epcos | ECEC2SB271DA vs B43504A0277M002 |
B43504A0277M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2SB271DA vs B43504A0277M067 |