Part Details for ECEC2PX471CA by Panasonic Electronic Components
Overview of ECEC2PX471CA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2PX471CA
ECEC2PX471CA CAD Models
ECEC2PX471CA Part Data Attributes
|
ECEC2PX471CA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2PX471CA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.87258 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2PX471CA
This table gives cross-reference parts and alternative options found for ECEC2PX471CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2PX471CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETXB2P471B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2PX471CA vs EETXB2P471B |
MUH180V471M22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | ECEC2PX471CA vs MUH180V471M22X40 |
ECOS2PA471CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2PX471CA vs ECOS2PA471CB |
FUH180V471M30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | ECEC2PX471CA vs FUH180V471M30X25 |
ECOS2PG471H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECEC2PX471CA vs ECOS2PG471H |
ECES2PG471N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2PX471CA vs ECES2PG471N |
LPH471M180A4P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | ECEC2PX471CA vs LPH471M180A4P3 |
EETXB2P471CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2PX471CA vs EETXB2P471CA |
CEDUF2S471M2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT | Chemi-Con | ECEC2PX471CA vs CEDUF2S471M2 |
ECEC2PA471DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECEC2PX471CA vs ECEC2PA471DA |