Part Details for ECEC2PX331BB by Panasonic Electronic Components
Overview of ECEC2PX331BB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2PX331BB
ECEC2PX331BB CAD Models
ECEC2PX331BB Part Data Attributes
|
ECEC2PX331BB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2PX331BB
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.73116 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2PX331BB
This table gives cross-reference parts and alternative options found for ECEC2PX331BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2PX331BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180PL330THB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | SUN Electronic Industries Corporation | ECEC2PX331BB vs 180PL330THB |
EETXB2P331CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2PX331BB vs EETXB2P331CB |
HU32P331MCYWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ECEC2PX331BB vs HU32P331MCYWPEC |
MUH180V331M22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | ECEC2PX331BB vs MUH180V331M22X30 |
ECES2PG331R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2PX331BB vs ECES2PG331R |
ECOS2PX331DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECEC2PX331BB vs ECOS2PX331DB |
ECOS2PX331CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2PX331BB vs ECOS2PX331CA |
ECOS2PA331BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECEC2PX331BB vs ECOS2PA331BA |
250C331M180XX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | ECEC2PX331BB vs 250C331M180XX |
LGJ2Z331MHLC15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEC2PX331BB vs LGJ2Z331MHLC15 |