Datasheets
ECEC2PX331BB by: Panasonic Electronic Components

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT

Part Details for ECEC2PX331BB by Panasonic Electronic Components

Overview of ECEC2PX331BB by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ECEC2PX331BB

ECEC2PX331BB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECEC2PX331BB Part Data Attributes

ECEC2PX331BB Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECEC2PX331BB Panasonic Electronic Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.73116 mA
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 180 V
Ripple Current 1200 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Alternate Parts for ECEC2PX331BB

This table gives cross-reference parts and alternative options found for ECEC2PX331BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2PX331BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
180PL330THB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount SUN Electronic Industries Corporation ECEC2PX331BB vs 180PL330THB
EETXB2P331CB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components ECEC2PX331BB vs EETXB2P331CB
HU32P331MCYWPEC CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Hitachi Chemical Co America Ltd ECEC2PX331BB vs HU32P331MCYWPEC
MUH180V331M22X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation ECEC2PX331BB vs MUH180V331M22X30
ECES2PG331R CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECEC2PX331BB vs ECES2PG331R
ECOS2PX331DB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT Panasonic Electronic Components ECEC2PX331BB vs ECOS2PX331DB
ECOS2PX331CA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECEC2PX331BB vs ECOS2PX331CA
ECOS2PA331BA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT Panasonic Electronic Components ECEC2PX331BB vs ECOS2PA331BA
250C331M180XX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc ECEC2PX331BB vs 250C331M180XX
LGJ2Z331MHLC15 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ECEC2PX331BB vs LGJ2Z331MHLC15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEC2PX331BB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEC2PX331BB by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECEC2PX331BB would you like to use for your alert(s)?
  • Please alert me when ECEC2PX331BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEC2PX331BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEC2PX331BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEC2PX331BB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEC2PX331BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEC2PX331BB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: