Part Details for ECEC2PP821CJ by Panasonic Electronic Components
Overview of ECEC2PP821CJ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2PP821CJ
ECEC2PP821CJ CAD Models
ECEC2PP821CJ Part Data Attributes
|
ECEC2PP821CJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2PP821CJ
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.15256 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2PP821CJ
This table gives cross-reference parts and alternative options found for ECEC2PP821CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2PP821CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180PL820CMB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount | SUN Electronic Industries Corporation | ECEC2PP821CJ vs 180PL820CMB |
CESMS2Y821M3525TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, | Samsung Electro-Mechanics | ECEC2PP821CJ vs CESMS2Y821M3525TC |
CESMS2Y821M2540TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT | Samsung Semiconductor | ECEC2PP821CJ vs CESMS2Y821M2540TA |
LPR821M180E7P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | ECEC2PP821CJ vs LPR821M180E7P3 |
180PE820DAA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECEC2PP821CJ vs 180PE820DAA |
180USR820MST25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2PP821CJ vs 180USR820MST25X35 |
CESMS2Y821M2250TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT | Samsung Semiconductor | ECEC2PP821CJ vs CESMS2Y821M2250TA |
SMH180VSSN820M25D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | ECEC2PP821CJ vs SMH180VSSN820M25D |
CEAWF2S821M30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEC2PP821CJ vs CEAWF2S821M30 |
NRLR821M180V25X35LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 820uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | ECEC2PP821CJ vs NRLR821M180V25X35LF |