Part Details for ECEC2PA681CB by Panasonic Electronic Components
Overview of ECEC2PA681CB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2PA681CB
ECEC2PA681CB CAD Models
ECEC2PA681CB Part Data Attributes
|
ECEC2PA681CB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2PA681CB
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 680uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.04957 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2PA681CB
This table gives cross-reference parts and alternative options found for ECEC2PA681CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2PA681CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECES2PG681Y | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2PA681CB vs ECES2PG681Y |
ECEC2PA681BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 680uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECEC2PA681CB vs ECEC2PA681BA |
LPH681M180H3P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 680uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | ECEC2PA681CB vs LPH681M180H3P3 |
ECOS2PA681BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 680uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2PA681CB vs ECOS2PA681BB |
ECEC2PA681CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 680uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECEC2PA681CB vs ECEC2PA681CA |
ECEC2PX681DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 680uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECEC2PA681CB vs ECEC2PX681DB |
EETXB2P681DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 680uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2PA681CB vs EETXB2P681DB |
CEDUF2S681M3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 680uF, THROUGH HOLE MOUNT | Chemi-Con | ECEC2PA681CB vs CEDUF2S681M3 |
ECOS2PB681CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2PA681CB vs ECOS2PB681CB |
ECOS2PG681X | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 680uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECEC2PA681CB vs ECOS2PG681X |