Part Details for ECEC2PA471DA by Panasonic Electronic Components
Overview of ECEC2PA471DA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2PA471DA
ECEC2PA471DA CAD Models
ECEC2PA471DA Part Data Attributes
|
ECEC2PA471DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2PA471DA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.87258 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2PA471DA
This table gives cross-reference parts and alternative options found for ECEC2PA471DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2PA471DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUL180V471M35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | ECEC2PA471DA vs MUL180V471M35X30 |
180PE470THC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECEC2PA471DA vs 180PE470THC |
LGU2Z471MHLA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ECEC2PA471DA vs LGU2Z471MHLA |
180PL470TBA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount | SUN Electronic Industries Corporation | ECEC2PA471DA vs 180PL470TBA |
MUH180V471M30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | ECEC2PA471DA vs MUH180V471M30X25 |
ECOS2PG471W | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECEC2PA471DA vs ECOS2PG471W |
180PE470THA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECEC2PA471DA vs 180PE470THA |
EETXB2P471DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2PA471DA vs EETXB2P471DB |
CEBUF2S471M4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 180V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEC2PA471DA vs CEBUF2S471M4 |
FUH180V471M25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | ECEC2PA471DA vs FUH180V471M25X35 |