Part Details for ECEC2GX121DB by Panasonic Electronic Components
Overview of ECEC2GX121DB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2GX121DB
ECEC2GX121DB CAD Models
ECEC2GX121DB Part Data Attributes
|
ECEC2GX121DB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2GX121DB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.65 mA | |
Manufacturer Series | TS-NXA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2GX121DB
This table gives cross-reference parts and alternative options found for ECEC2GX121DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2GX121DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXC120M25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL | Rubycon Corporation | ECEC2GX121DB vs 400MXC120M25X25 |
EETXB2G121HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2GX121DB vs EETXB2G121HA |
LTT-400V121MS51#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | ECEC2GX121DB vs LTT-400V121MS51#B |
EKMV401LIN121MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ECEC2GX121DB vs EKMV401LIN121MP30S |
ECE32GB121CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2GX121DB vs ECE32GB121CA |
400SXG120MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECEC2GX121DB vs 400SXG120MEFCSN30X25 |
400SXC120MSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECEC2GX121DB vs 400SXC120MSN25X30 |
MUT400V121M30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | ECEC2GX121DB vs MUT400V121M30X25 |
ECOS2GB121CB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN | Panasonic Electronic Components | ECEC2GX121DB vs ECOS2GB121CB |
LAT-400V121MS22#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | ECEC2GX121DB vs LAT-400V121MS22#B |