Part Details for ECEC2GP151DJ by Panasonic Electronic Components
Overview of ECEC2GP151DJ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2GP151DJ
ECEC2GP151DJ CAD Models
ECEC2GP151DJ Part Data Attributes
|
ECEC2GP151DJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2GP151DJ
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.73485 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1160 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2GP151DJ
This table gives cross-reference parts and alternative options found for ECEC2GP151DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2GP151DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3HC2GVB157M22035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECEC2GP151DJ vs 3HC2GVB157M22035 |
400USR150MOOESN20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2GP151DJ vs 400USR150MOOESN20X40 |
B43304B9157M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ECEC2GP151DJ vs B43304B9157M002 |
SMM400VN151M22X35T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | ECEC2GP151DJ vs SMM400VN151M22X35T2 |
ECEC2GP151DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2GP151DJ vs ECEC2GP151DB |
SMM400VS151M25X30T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECEC2GP151DJ vs SMM400VS151M25X30T2 |
3HQ2GVB157M25030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECEC2GP151DJ vs 3HQ2GVB157M25030 |
ECOS2GP151BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2GP151DJ vs ECOS2GP151BB |
SMH400VS151M22X40T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | ECEC2GP151DJ vs SMH400VS151M22X40T2 |
400USR150MSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2GP151DJ vs 400USR150MSN22X35 |