ECEC2GC101DB
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, CAN

Overview of ECEC2GC101DB by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECEC2GC101DB by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECEC2GC101DB by Panasonic Electronic Components

ECEC2GC101DB
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.2 mA
Manufacturer Series
MC
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
690 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ECEC2GC101DB
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, CAN
    VS

Alternate Parts for ECEC2GC101DB

This table gives cross-reference parts and alternative options found for ECEC2GC101DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2GC101DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LAX-400V101MS31#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, TAIYO YUDEN ECEC2GC101DB vs LAX-400V101MS31#B
LG400M100BP442035 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECEC2GC101DB vs LG400M100BP442035
400AXF100MOOESN30X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT Rubycon Corporation ECEC2GC101DB vs 400AXF100MOOESN30X20
400PL100FZC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation ECEC2GC101DB vs 400PL100FZC
3QB2GVB107M22040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECEC2GC101DB vs 3QB2GVB107M22040
FUH400V101M22X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT MERITEK Electronics Corporation ECEC2GC101DB vs FUH400V101M22X35
LAK2G101MHLZ50 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation ECEC2GC101DB vs LAK2G101MHLZ50
HK2G107M25.425HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics ECEC2GC101DB vs HK2G107M25.425HA
EETXB2G101HA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECEC2GC101DB vs EETXB2G101HA
400AXF100MST30X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation ECEC2GC101DB vs 400AXF100MST30X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEC2GC101DB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEC2GC101DB by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECEC2GC101DB would you like to use for your alert(s)?
  • Please alert me when ECEC2GC101DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEC2GC101DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEC2GC101DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEC2GC101DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEC2GC101DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEC2GC101DB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: