Part Details for ECEC2GB271CA by Panasonic Electronic Components
Overview of ECEC2GB271CA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2GB271CA
ECEC2GB271CA CAD Models
ECEC2GB271CA Part Data Attributes
|
ECEC2GB271CA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2GB271CA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 614 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9859 mA | |
Length | 50 mm | |
Manufacturer Series | TS-HB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1200 mA | |
Series | ECE-CB | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2GB271CA
This table gives cross-reference parts and alternative options found for ECEC2GB271CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2GB271CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX271M400J052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | ECEC2GB271CA vs 381LX271M400J052D |
381LX271M400J052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | ECEC2GB271CA vs 381LX271M400J052AD |
LG400M0270BPF-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ECEC2GB271CA vs LG400M0270BPF-2550 |
MAL215926271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECEC2GB271CA vs MAL215926271E3 |