ECEC2GB151DJ
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of ECEC2GB151DJ by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECEC2GB151DJ by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECEC2GB151DJ by Panasonic Electronic Components

ECEC2GB151DJ
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.73485 mA
Manufacturer Series
HB
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
820 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. ECEC2GB151DJ
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ECEC2GB151DJ

This table gives cross-reference parts and alternative options found for ECEC2GB151DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2GB151DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SH400M0150A3SW1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation ECEC2GB151DJ vs SH400M0150A3SW1840
SV400M150A5FM1836 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECEC2GB151DJ vs SV400M150A5FM1836
EHL151M2GBA22X50T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount Hitano Enterprise Corp ECEC2GB151DJ vs EHL151M2GBA22X50T3
EHP151M2GB22X45T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount Hitano Enterprise Corp ECEC2GB151DJ vs EHP151M2GB22X45T2
SE-K400M150A7FM2240 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECEC2GB151DJ vs SE-K400M150A7FM2240
KMH400VB150M22D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED Chemi-Con ECEC2GB151DJ vs KMH400VB150M22D
SH400M0150BZS51840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation ECEC2GB151DJ vs SH400M0150BZS51840
SE-K400M150B2S-2240 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECEC2GB151DJ vs SE-K400M150B2S-2240
SH400M0150A7SW1840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation ECEC2GB151DJ vs SH400M0150A7SW1840
SH400M0150AZF71840 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation ECEC2GB151DJ vs SH400M0150AZF71840

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEC2GB151DJ by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEC2GB151DJ by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECEC2GB151DJ would you like to use for your alert(s)?
  • Please alert me when ECEC2GB151DJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEC2GB151DJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEC2GB151DJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEC2GB151DJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEC2GB151DJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEC2GB151DJ by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: