Part Details for ECEC2FP561EB by Panasonic Electronic Components
Overview of ECEC2FP561EB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2FP561EB
ECEC2FP561EB CAD Models
ECEC2FP561EB Part Data Attributes
|
ECEC2FP561EB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2FP561EB
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.26 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 2560 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2FP561EB
This table gives cross-reference parts and alternative options found for ECEC2FP561EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2FP561EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315PE560DAD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 560uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECEC2FP561EB vs 315PE560DAD |
SMM315VN561M30X35T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | ECEC2FP561EB vs SMM315VN561M30X35T2 |
315USR560MSN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2FP561EB vs 315USR560MSN30X40 |
315PE560DBB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 560uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECEC2FP561EB vs 315PE560DBB |
SMM315VSSN560M25E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Chemi-Con | ECEC2FP561EB vs SMM315VSSN560M25E |
SMM315VSSN560M30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | Chemi-Con | ECEC2FP561EB vs SMM315VSSN560M30D |
315PE560DAC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 560uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | ECEC2FP561EB vs 315PE560DAC |
SMQ315VSSN560M25E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECEC2FP561EB vs SMQ315VSSN560M25E |
SMM315VS560M35B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | Chemi-Con | ECEC2FP561EB vs SMM315VS560M35B |
SMH315VN561M40X30T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | ECEC2FP561EB vs SMH315VN561M40X30T4 |