ECEC2FA271CB
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 270uF, THROUGH HOLE MOUNT, CAN

Overview of ECEC2FA271CB by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

CAD Models for ECEC2FA271CB by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECEC2FA271CB by Panasonic Electronic Components

ECEC2FA271CB
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.8749 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
315 V
Reference Standard
IEC384-4
Ripple Current
1100 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ECEC2FA271CB
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 270uF, THROUGH HOLE MOUNT, CAN
    VS

Alternate Parts for ECEC2FA271CB

This table gives cross-reference parts and alternative options found for ECEC2FA271CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2FA271CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LV315M270BP442535 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECEC2FA271CB vs LV315M270BP442535
LXM315VS271M30X30T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN Chemi-Con ECEC2FA271CB vs LXM315VS271M30X30T2
LAT-315V271MS26#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, TAIYO YUDEN ECEC2FA271CB vs LAT-315V271MS26#B
EETXB2F271EA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 270uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components ECEC2FA271CB vs EETXB2F271EA
315VXR270M25X40 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Rubycon Corporation ECEC2FA271CB vs 315VXR270M25X40
KMM315VS271M22X45T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN Chemi-Con ECEC2FA271CB vs KMM315VS271M22X45T2
315MXC270MST25X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL Rubycon Corporation ECEC2FA271CB vs 315MXC270MST25X30
EKMM3B1VSN271MP45T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con ECEC2FA271CB vs EKMM3B1VSN271MP45T
315VXP270MST25X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation ECEC2FA271CB vs 315VXP270MST25X45
315PL270THB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount SUN Electronic Industries Corporation ECEC2FA271CB vs 315PL270THB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEC2FA271CB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEC2FA271CB by Panasonic Electronic Components

  • Please alert me when ECEC2FA271CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEC2FA271CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEC2FA271CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEC2FA271CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEC2FA271CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEC2FA271CB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: