Part Details for ECEC2EU102Z by Panasonic Electronic Components
Overview of ECEC2EU102Z by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2EU102Z
ECEC2EU102Z CAD Models
ECEC2EU102Z Part Data Attributes
|
ECEC2EU102Z
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2EU102Z
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Manufacturer Series | TS-U | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2EU102Z
This table gives cross-reference parts and alternative options found for ECEC2EU102Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2EU102Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2E102MHLB40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, CAN | Nichicon Corporation | ECEC2EU102Z vs LGN2E102MHLB40 |
CEAWF2E102M41 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEC2EU102Z vs CEAWF2E102M41 |
CEAWF2E102M30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEC2EU102Z vs CEAWF2E102M30 |
PEH506SDE4100M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ECEC2EU102Z vs PEH506SDE4100M22S |
B43304E2108M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ECEC2EU102Z vs B43304E2108M007 |
HP32E102MCAWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ECEC2EU102Z vs HP32E102MCAWPEC |
MHY250V102M30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | ECEC2EU102Z vs MHY250V102M30X40 |
PEH506SDE4100M24 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ECEC2EU102Z vs PEH506SDE4100M24 |
B43304E2108M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ECEC2EU102Z vs B43304E2108M002 |
HP32E102MCZWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ECEC2EU102Z vs HP32E102MCZWPEC |