Part Details for ECEC2EP271BA by Panasonic Electronic Components
Overview of ECEC2EP271BA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2EP271BA
ECEC2EP271BA CAD Models
ECEC2EP271BA Part Data Attributes
|
ECEC2EP271BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2EP271BA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 614 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.77942 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1310 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2EP271BA
This table gives cross-reference parts and alternative options found for ECEC2EP271BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2EP271BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-271M2EL3A2230 | CAP,AL2O3,270UF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECEC2EP271BA vs LS-271M2EL3A2230 |
LS-271M2EH2A2230 | CAP,AL2O3,270UF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECEC2EP271BA vs LS-271M2EH2A2230 |
380LX271M250H022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | ECEC2EP271BA vs 380LX271M250H022D |
B43624E2277M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | ECEC2EP271BA vs B43624E2277M002 |
LS-271M2E-A2230 | CAP,AL2O3,270UF,250VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECEC2EP271BA vs LS-271M2E-A2230 |
SLPX271M250A3P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF, | Cornell Dubilier Electronics Inc | ECEC2EP271BA vs SLPX271M250A3P3-4 |
B43624E2277M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | ECEC2EP271BA vs B43624E2277M067 |
380LX271M250H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECEC2EP271BA vs 380LX271M250H022 |
HC2E277M22030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | ECEC2EP271BA vs HC2E277M22030HA |
B43624E2277M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | ECEC2EP271BA vs B43624E2277M087 |