ECEC2EG151EX
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, CAN

Overview of ECEC2EG151EX by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECEC2EG151EX by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECEC2EG151EX by Panasonic Electronic Components

ECEC2EG151EX
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.58094 mA
Manufacturer Series
EX
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
800 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ECEC2EG151EX
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, CAN
    VS

Alternate Parts for ECEC2EG151EX

This table gives cross-reference parts and alternative options found for ECEC2EG151EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2EG151EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250VSSN150M25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount Chemi-Con ECEC2EG151EX vs 250VSSN150M25S
250MXR150MST20X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN Rubycon Corporation ECEC2EG151EX vs 250MXR150MST20X30
LV250M150BP4-2025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECEC2EG151EX vs LV250M150BP4-2025
250MXR150MOOESN20X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount Rubycon Corporation ECEC2EG151EX vs 250MXR150MOOESN20X25
LV250M150BP342025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECEC2EG151EX vs LV250M150BP342025
ELX157M250AQ1AA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Nissei Electric Co Ltd ECEC2EG151EX vs ELX157M250AQ1AA
KMM250VNSN150M25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount Chemi-Con ECEC2EG151EX vs KMM250VNSN150M25S
250VXP150MSN22X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN Rubycon Corporation ECEC2EG151EX vs 250VXP150MSN22X25
VD250VN151M30X20T2 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 150uF, THROUGH HOLE MOUNT, CAN United Chemi-Con Inc ECEC2EG151EX vs VD250VN151M30X20T2
250SXR150MOOESN22X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation ECEC2EG151EX vs 250SXR150MOOESN22X30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEC2EG151EX by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEC2EG151EX by Panasonic Electronic Components

  • Please alert me when ECEC2EG151EX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECEC2EG151EX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEC2EG151EX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECEC2EG151EX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEC2EG151EX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEC2EG151EX by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: