There are no models available for this part yet.
Overview of ECEC2EC221BA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ECEC2EC221BA by Panasonic Electronic Components
Part Data Attributes for ECEC2EC221BA by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.65 mA
|
Manufacturer Series
|
MC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
1000 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECEC2EC221BA
This table gives cross-reference parts and alternative options found for ECEC2EC221BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2EC221BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC2EC221CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2EC221BA vs ECEC2EC221CB |
CEAUF2E221M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEC2EC221BA vs CEAUF2E221M10 |
3HA2EVB227MHA30030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECEC2EC221BA vs 3HA2EVB227MHA30030 |
ECEC2EX221DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2EC221BA vs ECEC2EX221DA |
EETXB2E221CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2EC221BA vs EETXB2E221CA |
3HA2EVB227M25035 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECEC2EC221BA vs 3HA2EVB227M25035 |
ECES2EC221CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2EC221BA vs ECES2EC221CB |
ECEC2EA221CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2EC221BA vs ECEC2EA221CB |
EETXB2E221B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2EC221BA vs EETXB2E221B |
3HA2EVB227MHA35025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECEC2EC221BA vs 3HA2EVB227MHA35025 |