Part Details for ECEC2EA391CB by Panasonic Electronic Components
Overview of ECEC2EA391CB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2EA391CB
ECEC2EA391CB CAD Models
ECEC2EA391CB Part Data Attributes
|
ECEC2EA391CB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2EA391CB
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.93675 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2EA391CB
This table gives cross-reference parts and alternative options found for ECEC2EA391CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2EA391CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK2E397M25.435HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | ECEC2EA391CB vs HK2E397M25.435HA |
MUX250V391M22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | ECEC2EA391CB vs MUX250V391M22X45 |
EETXB2E391BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2EA391CB vs EETXB2E391BB |
ECEC2EB391DX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2EA391CB vs ECEC2EB391DX |
ECEC2EA391DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECEC2EA391CB vs ECEC2EA391DA |
LPH391M250A9P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | ECEC2EA391CB vs LPH391M250A9P3 |
381LR391M250J022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECEC2EA391CB vs 381LR391M250J022 |
LZ250M0390ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount | YAGEO Corporation | ECEC2EA391CB vs LZ250M0390ST |
ECOS2EA391BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2EA391CB vs ECOS2EA391BA |
EETHC2E391BJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2EA391CB vs EETHC2E391BJ |