Part Details for ECEC2DX221DB by Panasonic Electronic Components
Overview of ECEC2DX221DB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2DX221DB
ECEC2DX221DB CAD Models
ECEC2DX221DB Part Data Attributes
|
ECEC2DX221DB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2DX221DB
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.62 mA | |
Manufacturer Series | TS-NXA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2DX221DB
This table gives cross-reference parts and alternative options found for ECEC2DX221DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2DX221DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC2D221H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2DX221DB vs EETHC2D221H |
3HL2DVB227M20040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECEC2DX221DB vs 3HL2DVB227M20040 |
ECOS2DA221BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2DX221DB vs ECOS2DA221BB |
200PL220FZA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | ECEC2DX221DB vs 200PL220FZA |
EETXB2D221BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2DX221DB vs EETXB2D221BB |
3HA2DVB227MHA25030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECEC2DX221DB vs 3HA2DVB227MHA25030 |
3HF2DVB227MHA30025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECEC2DX221DB vs 3HF2DVB227MHA30025 |
ECES2DC221CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2DX221DB vs ECES2DC221CA |
CEAUF2D221M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEC2DX221DB vs CEAUF2D221M10 |
HK2D227M2225HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | ECEC2DX221DB vs HK2D227M2225HA |