Part Details for ECEC2DP391BJ by Panasonic Electronic Components
Overview of ECEC2DP391BJ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2DP391BJ
ECEC2DP391BJ CAD Models
ECEC2DP391BJ Part Data Attributes
|
ECEC2DP391BJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2DP391BJ
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.83785 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1680 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2DP391BJ
This table gives cross-reference parts and alternative options found for ECEC2DP391BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2DP391BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200USR390MOOEMN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2DP391BJ vs 200USR390MOOEMN25X25 |
3HQ2DVB397M25030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECEC2DP391BJ vs 3HQ2DVB397M25030 |
ECOS2DU391G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2DP391BJ vs ECOS2DU391G |
MHT200V391M22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | ECEC2DP391BJ vs MHT200V391M22X35 |
PEH506RAD3390M23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ECEC2DP391BJ vs PEH506RAD3390M23 |
ECOS2DP391CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2DP391BJ vs ECOS2DP391CB |
PEH506RAD3390M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ECEC2DP391BJ vs PEH506RAD3390M22S |
3HQ2DVB397M22035 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECEC2DP391BJ vs 3HQ2DVB397M22035 |
200USC390M20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2DP391BJ vs 200USC390M20X35 |
HP32D391MCXWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ECEC2DP391BJ vs HP32D391MCXWPEC |