Part Details for ECEC2DP331BX by Panasonic Electronic Components
Overview of ECEC2DP331BX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2DP331BX
ECEC2DP331BX CAD Models
ECEC2DP331BX Part Data Attributes
|
ECEC2DP331BX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2DP331BX
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 553 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.77071 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1560 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2DP331BX
This table gives cross-reference parts and alternative options found for ECEC2DP331BX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2DP331BX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLS2D331MEKZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | ECEC2DP331BX vs LLS2D331MEKZ |
380LX331M200H012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECEC2DP331BX vs 380LX331M200H012 |
B43601A2337M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2DP331BX vs B43601A2337M080 |
B43601A2337M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2DP331BX vs B43601A2337M002 |
200USC330MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECEC2DP331BX vs 200USC330MEFCSN22X25 |
B43601A2337M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECEC2DP331BX vs B43601A2337M060 |
B43305A2337M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECEC2DP331BX vs B43305A2337M080 |
200USC330MOOESN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECEC2DP331BX vs 200USC330MOOESN22X25 |
B43305A2337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ECEC2DP331BX vs B43305A2337M000 |
LS-331M2D--A2225S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Surge Components Inc | ECEC2DP331BX vs LS-331M2D--A2225S |