Part Details for ECEC2DP221CJ by Panasonic Electronic Components
Overview of ECEC2DP221CJ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2DP221CJ
ECEC2DP221CJ CAD Models
ECEC2DP221CJ Part Data Attributes
|
ECEC2DP221CJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2DP221CJ
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.62929 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 870 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2DP221CJ
This table gives cross-reference parts and alternative options found for ECEC2DP221CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2DP221CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP32D221MCXWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ECEC2DP221CJ vs HP32D221MCXWPEC |
CEAWF2D221M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEC2DP221CJ vs CEAWF2D221M10 |
480R221M200K012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | ECEC2DP221CJ vs 480R221M200K012 |
200USR220MOOESN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2DP221CJ vs 200USR220MOOESN20X25 |
200USR220M20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2DP221CJ vs 200USR220M20X25 |
HF22D221MCAWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | ECEC2DP221CJ vs HF22D221MCAWPEC |
PZ12D221MRX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | ECEC2DP221CJ vs PZ12D221MRX |
3KL2DVB227M22030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECEC2DP221CJ vs 3KL2DVB227M22030 |
LPR221M200A3P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | ECEC2DP221CJ vs LPR221M200A3P3 |
200USR220MOOEMN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2DP221CJ vs 200USR220MOOEMN20X25 |