ECEC2DP182EJ
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of ECEC2DP182EJ by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for ECEC2DP182EJ by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECEC2DP182EJ by Panasonic Electronic Components

ECEC2DP182EJ
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.8 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
4320 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ECEC2DP182EJ
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ECEC2DP182EJ

This table gives cross-reference parts and alternative options found for ECEC2DP182EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2DP182EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGN2D182MHLB50 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, CAN Nichicon Corporation ECEC2DP182EJ vs LGN2D182MHLB50
CEAWF2D182M41 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con ECEC2DP182EJ vs CEAWF2D182M41
CESMS2D182M3545TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, Samsung Electro-Mechanics ECEC2DP182EJ vs CESMS2D182M3545TA
82D182M200MF2D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT Chemi-Con ECEC2DP182EJ vs 82D182M200MF2D
200USP188MD50 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, CAN Rubycon Corporation ECEC2DP182EJ vs 200USP188MD50
B43304B2188M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED TDK Corporation ECEC2DP182EJ vs B43304B2188M000
HP32D182MRA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, CAN Hitachi Ltd ECEC2DP182EJ vs HP32D182MRA
3HC2DVB188MHA4040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED Samwha Electronics ECEC2DP182EJ vs 3HC2DVB188MHA4040
B43304B2188M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos ECEC2DP182EJ vs B43304B2188M002
NRLR182M200V35X40LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp ECEC2DP182EJ vs NRLR182M200V35X40LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEC2DP182EJ by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEC2DP182EJ by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECEC2DP182EJ would you like to use for your alert(s)?
  • Please alert me when ECEC2DP182EJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEC2DP182EJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEC2DP182EJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEC2DP182EJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEC2DP182EJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEC2DP182EJ by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: