Datasheets
ECEC2DB152EA by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT

Part Details for ECEC2DB152EA by Panasonic Electronic Components

Overview of ECEC2DB152EA by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ECEC2DB152EA

ECEC2DB152EA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECEC2DB152EA Part Data Attributes

ECEC2DB152EA Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECEC2DB152EA Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
ESR 155 mΩ
JESD-609 Code e3
Leakage Current 1.64317 mA
Length 40 mm
Manufacturer Series TS-HB
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 2500 mA
Series ECE-CB
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Alternate Parts for ECEC2DB152EA

This table gives cross-reference parts and alternative options found for ECEC2DB152EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2DB152EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B43547B2158M080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, TDK Corporation ECEC2DB152EA vs B43547B2158M080
B43504G2158M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos ECEC2DB152EA vs B43504G2158M000
B43504G2158M087 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos ECEC2DB152EA vs B43504G2158M087
B43547B2158M080 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos ECEC2DB152EA vs B43547B2158M080
381LX152M200A042 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc ECEC2DB152EA vs 381LX152M200A042
381LR152M200A042 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc ECEC2DB152EA vs 381LR152M200A042
LGU2D152MELC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation ECEC2DB152EA vs LGU2D152MELC
B43504G2158M067 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation ECEC2DB152EA vs B43504G2158M067
B43547B2158M067 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, TDK Corporation ECEC2DB152EA vs B43547B2158M067
B43504G2158M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos ECEC2DB152EA vs B43504G2158M067

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEC2DB152EA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEC2DB152EA by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECEC2DB152EA would you like to use for your alert(s)?
  • Please alert me when ECEC2DB152EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEC2DB152EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEC2DB152EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEC2DB152EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEC2DB152EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEC2DB152EA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: