Part Details for ECEC2DA271BA by Panasonic Electronic Components
Overview of ECEC2DA271BA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2DA271BA
ECEC2DA271BA CAD Models
ECEC2DA271BA Part Data Attributes
|
ECEC2DA271BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2DA271BA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 270uF, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.69714 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2DA271BA
This table gives cross-reference parts and alternative options found for ECEC2DA271BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2DA271BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200PL270THB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | SUN Electronic Industries Corporation | ECEC2DA271BA vs 200PL270THB |
HY2D270M25.425HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | Samwha Electronics | ECEC2DA271BA vs HY2D270M25.425HA |
CEDUF2D271M1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEC2DA271BA vs CEDUF2D271M1 |
LZ200M0270ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | YAGEO Corporation | ECEC2DA271BA vs LZ200M0270ST |
ECEC2DA271CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 270uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2DA271BA vs ECEC2DA271CB |
B43504-E2277-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ECEC2DA271BA vs B43504-E2277-M |
CEAUF2D271M20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEC2DA271BA vs CEAUF2D271M20 |
HE2D277M25025HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECEC2DA271BA vs HE2D277M25025HC |
ECOS2DX271BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Panasonic Electronic Components | ECEC2DA271BA vs ECOS2DX271BB |
EETXB2D271B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2DA271BA vs EETXB2D271B |