Part Details for ECEC2DA102EB by Panasonic Electronic Components
Overview of ECEC2DA102EB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2DA102EB
ECEC2DA102EB CAD Models
ECEC2DA102EB Part Data Attributes
|
ECEC2DA102EB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2DA102EB
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.34164 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2DA102EB
This table gives cross-reference parts and alternative options found for ECEC2DA102EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2DA102EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETED2D102LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2DA102EB vs EETED2D102LA |
LPH102M200E9P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | ECEC2DA102EB vs LPH102M200E9P3 |
EETHC2D102CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2DA102EB vs EETHC2D102CA |
HL22D102MRZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | ECEC2DA102EB vs HL22D102MRZ |
LGK2D102MHSC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT | Nichicon Corporation | ECEC2DA102EB vs LGK2D102MHSC |
EETXB2D102L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2DA102EB vs EETXB2D102L |
SMU2D102 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, | Samsung Electro-Mechanics | ECEC2DA102EB vs SMU2D102 |
EETHC2D102EJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2DA102EB vs EETHC2D102EJ |
EETHC2D102BC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2DA102EB vs EETHC2D102BC |
HK2D108M35030HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECEC2DA102EB vs HK2D108M35030HA |