ECEC2CP681CJ
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of ECEC2CP681CJ by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for ECEC2CP681CJ by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECEC2CP681CJ by Panasonic Electronic Components

ECEC2CP681CJ
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.98955 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
2500 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ECEC2CP681CJ
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ECEC2CP681CJ

This table gives cross-reference parts and alternative options found for ECEC2CP681CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2CP681CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3HQ2CVB687M30030 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECEC2CP681CJ vs 3HQ2CVB687M30030
ECOS2CP681BB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components ECEC2CP681CJ vs ECOS2CP681BB
LGN2C681MHLZ35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, CAN Nichicon Corporation ECEC2CP681CJ vs LGN2C681MHLZ35
160USP687MC25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, CAN Rubycon Corporation ECEC2CP681CJ vs 160USP687MC25
ECEC2CP681DJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ECEC2CP681CJ vs ECEC2CP681DJ
LLN2C681MHLZ30 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, CAN Nichicon Corporation ECEC2CP681CJ vs LLN2C681MHLZ30
160USR680MMN30X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN Rubycon Corporation ECEC2CP681CJ vs 160USR680MMN30X25
160USG680M20X35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Rubycon Corporation ECEC2CP681CJ vs 160USG680M20X35
CEDWF2C681M1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 680uF, THROUGH HOLE MOUNT Chemi-Con ECEC2CP681CJ vs CEDWF2C681M1
160PL680CMA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount SUN Electronic Industries Corporation ECEC2CP681CJ vs 160PL680CMA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEC2CP681CJ by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEC2CP681CJ by Panasonic Electronic Components

  • Please alert me when ECEC2CP681CJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEC2CP681CJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEC2CP681CJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEC2CP681CJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEC2CP681CJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEC2CP681CJ by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: