There are no models available for this part yet.
Overview of ECEC2CB561BX by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ECEC2CB561BX by Panasonic Electronic Components
Part Data Attributes for ECEC2CB561BX by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
355 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.898 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
1500 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECEC2CB561BX
This table gives cross-reference parts and alternative options found for ECEC2CB561BX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2CB561BX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3HD2CVB567MHA2240 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECEC2CB561BX vs 3HD2CVB567MHA2240 |
MUT160V561M22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | ECEC2CB561BX vs MUT160V561M22X40 |
EETHC2C561PA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2CB561BX vs EETHC2C561PA |
LZK160M0560ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | YAGEO Corporation | ECEC2CB561BX vs LZK160M0560ST |
EETHC2C561PJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2CB561BX vs EETHC2C561PJ |
81DA561M160KA2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECEC2CB561BX vs 81DA561M160KA2D |
160PL560THA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount | SUN Electronic Industries Corporation | ECEC2CB561BX vs 160PL560THA |
HK2C567M22035HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECEC2CB561BX vs HK2C567M22035HC |
MUH160V561M30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | ECEC2CB561BX vs MUH160V561M30X25 |
3HD2CVB567MHA2530 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECEC2CB561BX vs 3HD2CVB567MHA2530 |