Part Details for ECEC2CB102BA by Panasonic Electronic Components
Overview of ECEC2CB102BA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2CB102BA
ECEC2CB102BA CAD Models
ECEC2CB102BA Part Data Attributes
|
ECEC2CB102BA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2CB102BA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 199 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2 mA | |
Length | 50 mm | |
Manufacturer Series | TS-HB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2200 mA | |
Series | ECE-CB | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2CB102BA
This table gives cross-reference parts and alternative options found for ECEC2CB102BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2CB102BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS2CB102BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2CB102BA vs ECOS2CB102BA |
160MXC1000MEFCSN22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECEC2CB102BA vs 160MXC1000MEFCSN22X50 |
381LX102M160H052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | ECEC2CB102BA vs 381LX102M160H052AD |
381LX102M160H052 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECEC2CB102BA vs 381LX102M160H052 |
381LX102M160H052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | ECEC2CB102BA vs 381LX102M160H052A |