Part Details for ECEB0JU153S by Panasonic Electronic Components
Overview of ECEB0JU153S by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEB0JU153S
ECEB0JU153S CAD Models
ECEB0JU153S Part Data Attributes
|
ECEB0JU153S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEB0JU153S
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.835 mA | |
Manufacturer Series | SU | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Tan Delta | 0.52 | |
Terminal Shape | WIRE |
Alternate Parts for ECEB0JU153S
This table gives cross-reference parts and alternative options found for ECEB0JU153S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEB0JU153S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG6R3EFM153MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ECEB0JU153S vs ESMG6R3EFM153MLP1S |
SMG6.3VB15000M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEB0JU153S vs SMG6.3VB15000M |
6.3PK15000MEFCCA6X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECEB0JU153S vs 6.3PK15000MEFCCA6X31.5 |
6.3PK15000MEFCCE6X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECEB0JU153S vs 6.3PK15000MEFCCE6X31.5 |
UFW0J153MHA1CP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | ECEB0JU153S vs UFW0J153MHA1CP |
CEDSM0J153M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEB0JU153S vs CEDSM0J153M |
6.3PK15000MEFCKC6X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECEB0JU153S vs 6.3PK15000MEFCKC6X31.5 |
ESMG6R3EFC153MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ECEB0JU153S vs ESMG6R3EFC153MLP1S |
1SD0JWB159MCS1635M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECEB0JU153S vs 1SD0JWB159MCS1635M |
SMQ6.3VB15000M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ECEB0JU153S vs SMQ6.3VB15000M |