Datasheets
ECEA2APZ100(C) by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED

Part Details for ECEA2APZ100(C) by Panasonic Electronic Components

Overview of ECEA2APZ100(C) by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for ECEA2APZ100(C)

ECEA2APZ100(C) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECEA2APZ100(C) Part Data Attributes

ECEA2APZ100(C) Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECEA2APZ100(C) Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.01 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 70 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for ECEA2APZ100(C)

This table gives cross-reference parts and alternative options found for ECEA2APZ100(C). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA2APZ100(C), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B41821A9106M009 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED TDK Epcos ECEA2APZ100(C) vs B41821A9106M009
1SD2AAB106MTS05011 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Samwha Electronics ECEA2APZ100(C) vs 1SD2AAB106MTS05011
B41821A9106M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED TDK Epcos ECEA2APZ100(C) vs B41821A9106M001
UKL2A100MPDANACM Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ECEA2APZ100(C) vs UKL2A100MPDANACM
NNR100M100V8X11F Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED NIC Components Corp ECEA2APZ100(C) vs NNR100M100V8X11F
100VNA10MCA8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ECEA2APZ100(C) vs 100VNA10MCA8X11.5
UKZ2A100MPB1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ECEA2APZ100(C) vs UKZ2A100MPB1CC
UKL2A100MPAANACM Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ECEA2APZ100(C) vs UKL2A100MPAANACM
UVP2A100MPA1TA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ECEA2APZ100(C) vs UVP2A100MPA1TA
SMG100VB10M6.3X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con ECEA2APZ100(C) vs SMG100VB10M6.3X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEA2APZ100(C) by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEA2APZ100(C) by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECEA2APZ100(C) would you like to use for your alert(s)?
  • Please alert me when ECEA2APZ100(C) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEA2APZ100(C) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEA2APZ100(C) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEA2APZ100(C) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEA2APZ100(C).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEA2APZ100(C) by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: