ECEA1V390
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of ECEA1V390 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for ECEA1V390 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECEA1V390 by Panasonic Electronic Components

ECEA1V390
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
39 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.01365 mA
Manufacturer Series
HFE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
133 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Shape
WIRE
Want to compare parts?
  1. ECEA1V390
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for ECEA1V390

This table gives cross-reference parts and alternative options found for ECEA1V390. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1V390, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPL1V390MEH1AE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ECEA1V390 vs UPL1V390MEH1AE
UPV1V390MGH1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation ECEA1V390 vs UPV1V390MGH1TD
ERS390M1VBA8X12T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp ECEA1V390 vs ERS390M1VBA8X12T35
B41043A7396M016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos ECEA1V390 vs B41043A7396M016
UPJ1V390MED1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation ECEA1V390 vs UPJ1V390MED1TP
ERS390M1VA8X12T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp ECEA1V390 vs ERS390M1VA8X12T35
UPV1V390MGT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ECEA1V390 vs UPV1V390MGT
ESXE350ETD390ME15D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED Chemi-Con ECEA1V390 vs ESXE350ETD390ME15D
ERS390M1VR8X12T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp ECEA1V390 vs ERS390M1VR8X12T2
ERS390M1VBA8X12TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp ECEA1V390 vs ERS390M1VBA8X12TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEA1V390 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEA1V390 by Panasonic Electronic Components

  • Please alert me when ECEA1V390 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEA1V390 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEA1V390 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEA1V390 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEA1V390.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEA1V390 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: