Part Details for ECEA1HKSR33B by Panasonic Electronic Components
Overview of ECEA1HKSR33B by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEA1HKSR33B
ECEA1HKSR33B CAD Models
ECEA1HKSR33B Part Data Attributes
|
ECEA1HKSR33B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1HKSR33B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ECEA1HKSR33B
This table gives cross-reference parts and alternative options found for ECEA1HKSR33B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1HKSR33B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8R33LFM0405MVN281R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | ECEA1HKSR33B vs 8R33LFM0405MVN281R |
1R33LFM0405MVN78ED | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | ECEA1HKSR33B vs 1R33LFM0405MVN78ED |
2R33LFM0405MVN385C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | ECEA1HKSR33B vs 2R33LFM0405MVN385C |
8R33LFM0405MVN0P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | ECEA1HKSR33B vs 8R33LFM0405MVN0P |
UMW1HR33MDD1BA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | ECEA1HKSR33B vs UMW1HR33MDD1BA |
1R33LFM0405MVN181J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | ECEA1HKSR33B vs 1R33LFM0405MVN181J |
1R33LFM0405MVN985F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | ECEA1HKSR33B vs 1R33LFM0405MVN985F |
8R33LFM0405MPN0J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | ECEA1HKSR33B vs 8R33LFM0405MPN0J |
8R33LFM0405MVN585R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | ECEA1HKSR33B vs 8R33LFM0405MVN585R |
RMR33M50TR264X5 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF | ECEA1HKSR33B vs RMR33M50TR264X5 |