-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6372
|
Newark | Aluminium Electrolytic Capacitor, Ks Series, 22 - F, - 20%, 50 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic ECEA1HKS220 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1860 / $0.4120 | Buy Now |
DISTI #
ECE-A1HKS220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1HKS220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 135 |
|
$0.0717 / $0.0760 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 50V, 20±% | 512 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 50V, 20±% (Also Known As: ECE-A1HKS220) | 512 |
|
$0.0800 / $0.4000 | Buy Now |
DISTI #
ECEA1HKS220
|
TME | Capacitor: electrolytic, THT, 22uF, 50VDC, Ø8x5mm, Pitch: 2.5mm Min Qty: 2000 | 0 |
|
$0.1520 | RFQ |
DISTI #
ECEA1HKS220
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 50 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: ECEA1HKS220) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1HKS220
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1HKS220
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 60 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1HKS220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1HKS220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA220M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Capxon International Electronics Co Ltd | ECEA1HKS220 vs SA220M050 |
RSG226050M0805 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Taiwan Ostor Corporation | ECEA1HKS220 vs RSG226050M0805 |
UMA1H220MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | ECEA1HKS220 vs UMA1H220MDD1BA |
UMW1H220MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | ECEA1HKS220 vs UMW1H220MDD1BB |
UMA1H220MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | ECEA1HKS220 vs UMA1H220MDD1CC |
UMW1H220MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | ECEA1HKS220 vs UMW1H220MDD1TP |
SS220M050F050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Capxon International Electronics Co Ltd | ECEA1HKS220 vs SS220M050F050 |
50MS522MCC8X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | ECEA1HKS220 vs 50MS522MCC8X5 |
UMA1H220MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | ECEA1HKS220 vs UMA1H220MDD1CT |
UMA1H220MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | ECEA1HKS220 vs UMA1H220MDD1AE |