Part Details for ECEA1HKAR33(I) by Panasonic Electronic Components
Overview of ECEA1HKAR33(I) by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEA1HKAR33(I)
ECEA1HKAR33(I) CAD Models
ECEA1HKAR33(I) Part Data Attributes
|
ECEA1HKAR33(I)
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1HKAR33(I)
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for ECEA1HKAR33(I)
This table gives cross-reference parts and alternative options found for ECEA1HKAR33(I). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1HKAR33(I), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2R33LFM0407LLN385A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | ECEA1HKAR33(I) vs 2R33LFM0407LLN385A |
1R33LFM0407NPN781R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | ECEA1HKAR33(I) vs 1R33LFM0407NPN781R |
2R33LFM0407SCN385A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | ECEA1HKAR33(I) vs 2R33LFM0407SCN385A |
1R33LFM0407NPN38ER | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | ECEA1HKAR33(I) vs 1R33LFM0407NPN38ER |
1R33LFM0407NPN28FR | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | ECEA1HKAR33(I) vs 1R33LFM0407NPN28FR |
2R33LFM0407SCN781J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | ECEA1HKAR33(I) vs 2R33LFM0407SCN781J |
1R33LFM0407SCN081B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | ECEA1HKAR33(I) vs 1R33LFM0407SCN081B |
8R33LFM0407NPN78EF | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | ECEA1HKAR33(I) vs 8R33LFM0407NPN78EF |
2R33LFM0407SCN28FJ | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,330NF,50VDC,20% -TOL,20% +TOL | ECEA1HKAR33(I) vs 2R33LFM0407SCN28FJ |
2R33LFM0407LLN38EJ | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | ECEA1HKAR33(I) vs 2R33LFM0407LLN38EJ |