-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8137
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 25V, 20%, Radial, Capacitance:100µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Bi-Polar [Non-Polar] Rohs Compliant: Yes |Panasonic ECEA1EN101U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$0.2830 / $0.6080 | Buy Now |
DISTI #
85Y4609
|
Newark | Cap, 100µf, 25V, 20% Rohs Compliant: Yes |Panasonic ECEA1EN101U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1790 / $0.7620 | Buy Now |
DISTI #
ECE-A1EN101U
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Bulk (Alt: ECE-A1EN101U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.1354 / $0.1434 | Buy Now |
DISTI #
48W8137
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 25 V, ? 20%, 2000 hours @ 85?C, Radial Leaded - Bulk (Alt: 48W8137) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 2 Days Container: Bulk | 151 Partner Stock |
|
$0.2830 / $0.6080 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 50 |
|
$0.3298 / $0.3957 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% (Also Known As: ECE-A1EN101U) | 50 |
|
$0.3298 / $0.3957 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% (Also Known As: ECE-A1EN101U) | 8 |
|
$1.0000 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 8 |
|
$1.0000 / $1.2500 | Buy Now |
DISTI #
ECEA1EN101U
|
TME | Capacitor: electrolytic, bipolar, THT, 100uF, 25VDC, Ø8x11.5mm Min Qty: 10 | 0 |
|
$0.2290 / $0.6260 | RFQ |
DISTI #
SMC-ECEA1EN101U
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 19389 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1EN101U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1EN101U
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 53 Weeks, 2 Days | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.078 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 180 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1EN101U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1EN101U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVP1E101MPD1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1EN101U vs UVP1E101MPD1CA |
BSME250ETD101MHB5B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | ECEA1EN101U vs BSME250ETD101MHB5B |
RDL100M25TR28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | ECEA1EN101U vs RDL100M25TR28X11.5 |
B41004A5107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | ECEA1EN101U vs B41004A5107M002 |
UKL1E101MPDANAFV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1EN101U vs UKL1E101MPDANAFV |
UKL1E101MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | ECEA1EN101U vs UKL1E101MPD1CA |
UVP1E101MPD1FA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEA1EN101U vs UVP1E101MPD1FA |
107BPS025M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | ECEA1EN101U vs 107BPS025M |
B41004A5107M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | ECEA1EN101U vs B41004A5107M001 |
UKL1E101MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | ECEA1EN101U vs UKL1E101MPD1CP |