Part Details for ECEA1EKS4R7(I) by Panasonic Electronic Components
Overview of ECEA1EKS4R7(I) by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEA1EKS4R7(I)
ECEA1EKS4R7(I) CAD Models
ECEA1EKS4R7(I) Part Data Attributes
|
ECEA1EKS4R7(I)
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1EKS4R7(I)
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 22 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ECEA1EKS4R7(I)
This table gives cross-reference parts and alternative options found for ECEA1EKS4R7(I). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1EKS4R7(I), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LDM0405MVN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | ECEA1EKS4R7(I) vs 84R7LDM0405MVN7E |
24R7LDM0405MVN48FJ | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1EKS4R7(I) vs 24R7LDM0405MVN48FJ |
24R7LDM0405MVN981J | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1EKS4R7(I) vs 24R7LDM0405MVN981J |
14R7LDM0405MVN281B | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1EKS4R7(I) vs 14R7LDM0405MVN281B |
84R7LDM0405MVN985C | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1EKS4R7(I) vs 84R7LDM0405MVN985C |
UMA1E4R7MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | ECEA1EKS4R7(I) vs UMA1E4R7MDD1CT |
14R7LDM0405MVN78ED | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1EKS4R7(I) vs 14R7LDM0405MVN78ED |
84R7LDM0405MVN281R | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1EKS4R7(I) vs 84R7LDM0405MVN281R |
24R7LDM0405MVN58EC | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1EKS4R7(I) vs 24R7LDM0405MVN58EC |
84R7LDM0405MVN48FB | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1EKS4R7(I) vs 84R7LDM0405MVN48FB |