-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0228
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 25 V, ? 20%, 1000 hours @ 85?C, Radial Leaded - Bulk (Alt: 55T0228) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 48 Partner Stock |
|
$0.0780 | Buy Now |
DISTI #
ECE-A1EKS100
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 25 V, ? 20%, 1000 hours @ 85?C, Radial Leaded - Bulk (Alt: ECE-A1EKS100) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0395 / $0.0430 | Buy Now |
DISTI #
70067884
|
RS | Capacitor, Aluminum Electrolytic, Cap 10uF, Vol-Rtg 25V, Radial, Ks, Height 5mm | Panasonic Electronic Components ECEA1EKS100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0760 | RFQ |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 10UF, THROUGH HOLE MOUNT | 392 |
|
$0.0750 / $0.2500 | Buy Now |
DISTI #
ECEA1EKS100
|
TME | Capacitor: electrolytic, THT, 10uF, 25VDC, Ø5x5mm, Pitch: 2mm, ±20% Min Qty: 1 | 1249 |
|
$0.0990 / $0.3000 | Buy Now |
DISTI #
ECEA1EKS100
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 25 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: ECEA1EKS100) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 6600 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 10uF 25V 20% 28mA@120Hz Plugin,D5xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 671 |
|
$0.0403 / $0.0660 | Buy Now |
|
LCSC | 10uF 25V 20% 28mA120Hz PluginD5xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 671 |
|
$0.0401 / $0.0688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1EKS100
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1EKS100
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1EKS100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1EKS100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1100LDM0505MVN085M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | ECEA1EKS100 vs 1100LDM0505MVN085M |
8100LDM0505MVN18EJ | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | ECEA1EKS100 vs 8100LDM0505MVN18EJ |
8100LDM0505MVN08FJ | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | ECEA1EKS100 vs 8100LDM0505MVN08FJ |
2100LDM0505MVN085C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | ECEA1EKS100 vs 2100LDM0505MVN085C |
1100LDM0505MVN48FR | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | ECEA1EKS100 vs 1100LDM0505MVN48FR |
1100LDM0505MVN981R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | ECEA1EKS100 vs 1100LDM0505MVN981R |
2100LDM0505MVN78FF | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | ECEA1EKS100 vs 2100LDM0505MVN78FF |
1100LDM0505MVN585B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | ECEA1EKS100 vs 1100LDM0505MVN585B |
2100LDM0505MVN781A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | ECEA1EKS100 vs 2100LDM0505MVN781A |
2100LDM0505MVN58F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | ECEA1EKS100 vs 2100LDM0505MVN58F0 |