-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A1EKA330I
|
Avnet Americas | Cap Aluminum 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000 hr 85?C Ammo Pack - Ammo Pack (Alt: ECE-A1EKA330I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
ECEA1EKA330I
|
Avnet Abacus | Cap Aluminum 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000 hr 85�C Ammo Pack - Tape and Reel (Alt: ECEA1EKA330I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1EKA330I
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1EKA330I
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00825 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1EKA330I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1EKA330I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UTLM33M25TB16.3X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | ECEA1EKA330I vs UTLM33M25TB16.3X7 |
2330LDMAA07LLN081B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | ECEA1EKA330I vs 2330LDMAA07LLN081B |
8330LDMAA07SCN58FR | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | ECEA1EKA330I vs 8330LDMAA07SCN58FR |
8330LDMAA07SCN185M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | ECEA1EKA330I vs 8330LDMAA07SCN185M |
8330LDMAA07LLN58FR | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | ECEA1EKA330I vs 8330LDMAA07LLN58FR |
8330LDMAA07SCN18ED | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33UF,25VDC,20% -TOL,20% +TOL | ECEA1EKA330I vs 8330LDMAA07SCN18ED |
1330LDMAA07LLN78EC | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | ECEA1EKA330I vs 1330LDMAA07LLN78EC |
2330LDMAA07LLN78F0 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | ECEA1EKA330I vs 2330LDMAA07LLN78F0 |
LA33M25TB6.3X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | ECEA1EKA330I vs LA33M25TB6.3X7 |
1330LDMAA07LLN581J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | ECEA1EKA330I vs 1330LDMAA07LLN581J |