-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECEA1CKS220I by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A1CKS220I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 16 V, ? 20%, 1000 hours @ 85?C, Radial Leaded - Ammo Pack (A... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0359 / $0.0383 | Buy Now |
DISTI #
ECEA1CKS220I
|
TME | Capacitor: electrolytic, THT, 22uF, 16VDC, Ø5x5mm, Pitch: 2.5mm Min Qty: 2000 | 0 |
|
$0.0790 | RFQ |
DISTI #
ECEA1CKS220I
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 16 V 20 1000 hours 85C Radial Leaded - Tape and Reel (Alt: E... more RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1CKS220I
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1CKS220I
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.00352 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 39 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1CKS220I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1CKS220I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2220LCM0505MVN18ER | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKS220I vs 2220LCM0505MVN18ER |
8220LCM0505MV05M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | ECEA1CKS220I vs 8220LCM0505MV05M |
2220LCM0505MVN08FR | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKS220I vs 2220LCM0505MVN08FR |
8220LCM0505MVN785A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKS220I vs 8220LCM0505MVN785A |
2220LCM0505MVN381C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKS220I vs 2220LCM0505MVN381C |
UMA1C220MDD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5MMH RADIAL LEADED | ECEA1CKS220I vs UMA1C220MDD |
1220LCM0505MVN7850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKS220I vs 1220LCM0505MVN7850 |
1220LCM0505MVN78FA | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKS220I vs 1220LCM0505MVN78FA |
2220LCM0505MVN38EM | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKS220I vs 2220LCM0505MVN38EM |
2220LCM0505MVN785J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,16VDC,20% -TOL,20% +TOL | ECEA1CKS220I vs 2220LCM0505MVN785J |