-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0218
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 20%, 16V, Radial, Capacitance:10Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:1.5Mm Rohs Compliant: Yes |Panasonic ECEA1CKS100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 658 |
|
$0.0740 / $0.1960 | Buy Now |
DISTI #
55T0218
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 16 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: 55T0218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 170 Partner Stock |
|
$0.0680 / $0.1960 | Buy Now |
DISTI #
ECE-A1CKS100
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 16 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1CKS100) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0343 / $0.0388 | Buy Now |
DISTI #
70067880
|
RS | Capacitor, Aluminum Electrolytic, Cap 10uF, Vol-Rtg 16V, Radial, Ks, Height 5mm | Panasonic Electronic Components ECEA1CKS100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1070 | RFQ |
|
Future Electronics | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 200 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.0570 / $0.0700 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 10UF, THROUGH HOLE MOUNT | 3344 |
|
$0.0840 / $0.2800 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 10UF, THROUGH HOLE MOUNT (Also Known As: ECE-A1CKS100) | 3344 |
|
$0.0840 / $0.2800 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 10UF, THROUGH HOLE MOUNT (Also Known As: ECE-A1CKS100) | 2138 |
|
$0.0527 / $0.1172 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 10UF, THROUGH HOLE MOUNT | 2138 |
|
$0.0527 / $0.1172 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 10UF, THROUGH HOLE MOUNT (Also Known As: ECE-A1CKS100) | 1280 |
|
$0.1500 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1CKS100
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1CKS100
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1CKS100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1CKS100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100LCM0405MVN58F0 | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1CKS100 vs 1100LCM0405MVN58F0 |
2100LCM0405MVN985D | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1CKS100 vs 2100LCM0405MVN985D |
2100LCM0405MVN08FF | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1CKS100 vs 2100LCM0405MVN08FF |
2100LCM0405MVN581F | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1CKS100 vs 2100LCM0405MVN581F |
8100LCM0405MVN985D | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1CKS100 vs 8100LCM0405MVN985D |
2100LCM0405MVN181R | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1CKS100 vs 2100LCM0405MVN181R |
1100LCM0405MVN28EF | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1CKS100 vs 1100LCM0405MVN28EF |
2100LCM0405MVN985R | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1CKS100 vs 2100LCM0405MVN985R |
1100LCM0405MVN381D | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1CKS100 vs 1100LCM0405MVN381D |
8100LCM0405MVN58EA | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1CKS100 vs 8100LCM0405MVN58EA |