-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A1AN222U
|
Avnet Americas | Cap Aluminum 2200uF 10V 20% (16 X 25mm) Radial 7.5mm 690mA 2000 hr 85°C Bulk - Bulk (Alt: ECE-A1AN222U) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5279 / $0.5977 | Buy Now |
DISTI #
ECEA1AN222U
|
TME | Capacitor: electrolytic, bipolar, THT, 2200uF, 10VDC, Ø16x25mm Min Qty: 250 | 0 |
|
$1.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1AN222U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1AN222U
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.663 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Tan Delta | 0.27 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1AN222U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1AN222U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LBM1625NPN4D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | ECEA1AN222U vs 8222LBM1625NPN4D |
BSME100EIJ222ML25S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ECEA1AN222U vs BSME100EIJ222ML25S |
8222LBM1625NP05D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | ECEA1AN222U vs 8222LBM1625NP05D |
LL010228M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Maxcap Electronics Sdn Bhd | ECEA1AN222U vs LL010228M |
8222LBM1625NP05N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | ECEA1AN222U vs 8222LBM1625NP05N |
8222LBM1625NP070 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | ECEA1AN222U vs 8222LBM1625NP070 |
8222LBM1625NPN50 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | ECEA1AN222U vs 8222LBM1625NPN50 |
GNR222M010 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Gemmy Electronics Co Ltd | ECEA1AN222U vs GNR222M010 |
UVP1A222MHD1AA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | ECEA1AN222U vs UVP1A222MHD1AA |
8222LBM1625NPN7P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF | Fenghua (HK) Electronics Ltd | ECEA1AN222U vs 8222LBM1625NPN7P |