-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A1AKA330I
|
Avnet Americas | Cap Aluminum 33uF 10V 20% (4 X 7mm) Radial 2.5mm 43mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1AKA330I) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0257 / $0.0291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1AKA330I
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1AKA330I
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 43 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1AKA330I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1AKA330I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330LBM0407SCN08ED | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1AKA330I vs 1330LBM0407SCN08ED |
8330LBM0407SCN58FA | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1AKA330I vs 8330LBM0407SCN58FA |
1330LBM0407SCN985M | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1AKA330I vs 1330LBM0407SCN985M |
8330LBM0407SCN58F0 | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1AKA330I vs 8330LBM0407SCN58F0 |
1330LBM0407SCN58ER | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1AKA330I vs 1330LBM0407SCN58ER |
1330LBM0407SCN981R | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1AKA330I vs 1330LBM0407SCN981R |
1330LBM0407SCN48FR | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1AKA330I vs 1330LBM0407SCN48FR |
1330LBM0407SCN58ED | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1AKA330I vs 1330LBM0407SCN58ED |
1330LBM0407SCN48FD | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1AKA330I vs 1330LBM0407SCN48FD |
2330LBM0407SCN381D | CAP,AL2O3,33UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1AKA330I vs 2330LBM0407SCN381D |