-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6333
|
Newark | Cap, Alu Elec, 22Uf, 6.3V, Radial, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic ECEA0JKS220 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 541 |
|
$0.0680 / $0.2250 | Buy Now |
DISTI #
ECE-A0JKS220
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 6.3 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A0JKS220) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0343 / $0.0388 | Buy Now |
DISTI #
70359269
|
RS | 22uF 6.3V dc, Through Hole ALUM Electrolytic Cap, KS Series 1000h 4(Dia.)x5mm | Panasonic Electronic Components ECEA0JKS220 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0710 | RFQ |
DISTI #
ECEA0JKS220
|
TME | Capacitor: electrolytic, THT, 22uF, 6.3VDC, Ø4x5mm, Pitch: 1.5mm Min Qty: 6000 | 0 |
|
$0.0710 | RFQ |
DISTI #
ECEA0JKS220
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 6.3 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: ECEA0JKS220) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | Abacus - 12000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 22uF 20% 6.3V 85C 1000hrs 29mA 1.5mm 4x5 RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 9600 |
|
$0.0861 / $0.0931 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA0JKS220
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA0JKS220
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 29 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA0JKS220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA0JKS220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL213453229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECEA0JKS220 vs MAL213453229E3 |
MAL213433229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECEA0JKS220 vs MAL213433229E3 |
UML0J220MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECEA0JKS220 vs UML0J220MDD |
SE0J226M04005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ECEA0JKS220 vs SE0J226M04005CS |
MAL213473229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECEA0JKS220 vs MAL213473229E3 |
SE0J226M04005FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ECEA0JKS220 vs SE0J226M04005FS |
6.3MS522MEFCT54X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | ECEA0JKS220 vs 6.3MS522MEFCT54X5 |