-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECEA0GKS221I by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECE-A0GKS221I
|
Avnet Americas | Cap Aluminum 220uF 4V 20% (6.3 X 5mm) Radial 2.5mm 82mA 1000 hr 85?C Ammo Pack - Ammo Pack (Alt: ECE... more RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0395 / $0.0430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA0GKS221I
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA0GKS221I
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0088 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 82 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA0GKS221I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA0GKS221I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2221LOMAA05MVN185F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | ECEA0GKS221I vs 2221LOMAA05MVN185F |
8221LOMAA05MVN28EM | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | ECEA0GKS221I vs 8221LOMAA05MVN28EM |
1221LOMAA05MVN08EC | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | ECEA0GKS221I vs 1221LOMAA05MVN08EC |
8221LOMAA05MVN781M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | ECEA0GKS221I vs 8221LOMAA05MVN781M |
1221LOMAA05MVN78F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | ECEA0GKS221I vs 1221LOMAA05MVN78F0 |
712-4R0/221MC | Tecate Group | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 220uF | ECEA0GKS221I vs 712-4R0/221MC |
8221LOMAA05MVN381F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | ECEA0GKS221I vs 8221LOMAA05MVN381F |
2221LOMAA05MVN781A | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | ECEA0GKS221I vs 2221LOMAA05MVN781A |
8221LOMAA05MVN381C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | ECEA0GKS221I vs 8221LOMAA05MVN381C |
2221LOMAA05MVN28FA | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,220UF,4VDC,20% -TOL,20% +TOL | ECEA0GKS221I vs 2221LOMAA05MVN28FA |