ECE-S2DS271CB
Panasonic Electronic Components
Description: CAP,AL2O3,270UF,200VDC,20% -TOL,20% +TOL

Overview of ECE-S2DS271CB by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECE-S2DS271CB by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECE-S2DS271CB by Panasonic Electronic Components

ECE-S2DS271CB
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM
Manufacturer Series
TS-MC
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
PCB Mount
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Series
TS-MC
Terminal Pitch
10 mm
Want to compare parts?
  1. ECE-S2DS271CB
    Panasonic Electronic Components
    CAP,AL2O3,270UF,200VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for ECE-S2DS271CB

This table gives cross-reference parts and alternative options found for ECE-S2DS271CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECE-S2DS271CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECE-C2DS271CA CAP,AL2O3,270UF,200VDC,20% -TOL,20% +TOL Panasonic Electronic Components ECE-S2DS271CB vs ECE-C2DS271CA
ECE-S2DS271CA CAP,AL2O3,270UF,200VDC,20% -TOL,20% +TOL Panasonic Electronic Components ECE-S2DS271CB vs ECE-S2DS271CA
ECOS2DA271CB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 270uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components ECE-S2DS271CB vs ECOS2DA271CB
ECE-C2DS271CB CAP,AL2O3,270UF,200VDC,20% -TOL,20% +TOL Panasonic Electronic Components ECE-S2DS271CB vs ECE-C2DS271CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECE-S2DS271CB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECE-S2DS271CB by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECE-S2DS271CB would you like to use for your alert(s)?
  • Please alert me when ECE-S2DS271CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECE-S2DS271CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECE-S2DS271CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECE-S2DS271CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECE-S2DS271CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECE-S2DS271CB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: