Part Details for ECE-G2AU472MC by Panasonic Electronic Components
Overview of ECE-G2AU472MC by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ECE-G2AU472MC
ECE-G2AU472MC CAD Models
ECE-G2AU472MC Part Data Attributes
|
ECE-G2AU472MC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECE-G2AU472MC
Panasonic Electronic Components
CAP,AL2O3,4.7MF,100VDC,10% -TOL,30% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36 mm | |
Dielectric Material | ALUMINUM | |
Length | 125 mm | |
Manufacturer Series | ECE(SERIESG) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ECE (SERIES G) |
Alternate Parts for ECE-G2AU472MC
This table gives cross-reference parts and alternative options found for ECE-G2AU472MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECE-G2AU472MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECE-G2AH472MC | CAP,AL2O3,4.7MF,100VDC,10% -TOL,30% +TOL | Panasonic Electronic Components | ECE-G2AU472MC vs ECE-G2AH472MC |
ECE-G2AU472MN | CAP,AL2O3,4.7MF,100VDC,10% -TOL,30% +TOL | Panasonic Electronic Components | ECE-G2AU472MC vs ECE-G2AU472MN |
ECE-G2AH472MF | CAP,AL2O3,4.7MF,100VDC,10% -TOL,30% +TOL | Panasonic Electronic Components | ECE-G2AU472MC vs ECE-G2AH472MF |